Reference Only
SFH 9500-Z
Obsolete
Optical Switches, Transmissive, Phototransistor Output SMT SLOTTED INTERRUPTER
Datasheet
SFH 9500-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Mounting Style | SMD/SMT | |
| Output Type | Phototransistor | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Aperture Width | 0.5 mm | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Fall Time | 17 us | |
| If - Forward Current | 20 mA | |
| Maximum Collector Current | 50 mA | |
| Number of Channels | 1 Channel | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Rise Time | 13 us | |
| Sensing Distance | 5 mm | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 5 mm | |
| Subcategory | Optical Switches | |
| Wavelength | 920 nm | |
| Part # Aliases | Q65110A3108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?