Reference Only
SFH 9245
Obsolete
Optical Switches, Reflective, Photo IC Output Reflective Sensor
Datasheet
SFH 9245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Switches, Reflective, Photo IC Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 1 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| High Level Output Voltage | 4 V | |
| Low Level Output Voltage | 150 mV | |
| Low Level Output Current | 16 mA | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Fall Time | 0.01 us | |
| If - Forward Current | 50 mA | |
| Moisture Sensitive | Yes | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 5 V | |
| Output Type | Pull Up, Inverter | |
| Pd - Power Dissipation | 175 mW | |
| Product Type | Optical Switches, Reflective, Photo IC Output | |
| Rise Time | 0.02 us | |
| Subcategory | Optical Switches | |
| Vf - Forward Voltage | 1.45 V | |
| Wavelength | 940 nm | |
| Part # Aliases | Q65111A3174 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?