Reference Only

SFH 7074

Biometric Sensors .

Manufacturer:

Mfr Part:
SFH 7074

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryBiometric Sensors
ProductVital Signs Monitors
Mounting StyleSMD/SMT
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Package / CaseSMD-10
Product TypeBiomedical Sensors
SeriesSFH 7074
SubcategorySensors
TradenameBIOFY
Part # AliasesQ65113A3202

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027504060
TARIC9027500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.14$4,710.00
Need more?