Reference Only

SFH 7065

New Product
Optical Sensor Modules .

Manufacturer:

Mfr Part:
SFH 7065

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryOptical Sensor Modules
ProductOptical Front Ends
TypeOptical Force and Proximity Sensing
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions1.9 mm x 0.8 mm x 0.7 mm
Height0.7 mm
Length1.9 mm
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeOptical Sensor Modules
SeriesOptical Force
SubcategorySensor Modules
Width0.8 mm
Part # AliasesQ65115A4196

Export and Environmental Classification

AttributeDescription
HTS8541410090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.371$371.00
$0.353$706.00
$0.343$1,715.00
$0.339$3,390.00
Need more?