Reference Only
SFH 7019
New Product
Multi-Color LEDs .
Datasheet
SFH 7019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Product | Multi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2.15 mm x 1.65 mm x 0.6 mm | |
| Illumination Color | Green, Infrared, Ultraviolet | |
| Wavelength/Color Temperature | 527 nm, 973 nm, 379 nm | |
| Luminous Flux/Radiant Flux | 14 mW, 8 mW, 18 mW | |
| Viewing Angle | 60 deg | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.3 V, 2.4 V, 3.4 V | |
| Power Rating | 26 mW, 48 mW, 68 mW | |
| Lens Color | Colorless | |
| Configuration | Triple | |
| Height | 0.6 mm | |
| Length | 2.15 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Tradename | Multi Chip LED | |
| Type | Multi-Color LEDs | |
| Width | 1.65 mm | |
| Part # Aliases | Q65115A2526 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $2,520.00 | |
| $0.76 | $4,560.00 | |
| $0.727 | $6,543.00 |
Need more?