Reference Only

SFH 7017

Obsolete
Infrared Emitters

Manufacturer:

Mfr Part:
SFH 7017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength526 nm, 660 nm, 950 nm
Radiant Intensity4.3 mW/sr
Beam Angle60 deg
If - Forward Current30 mA, 40 mA, 60 mA
Vf - Forward Voltage1.3 V, 1.9 V, 2.3 V
Power Rating26 mW, 38 mW, 46 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Illumination ColorRed, Green, Infrared
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SeriesSFH 7017
SubcategoryInfrared Data Communications
Viewing Angle120 deg
Part # AliasesQ65113A3761

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?