Reference Only
SFH 5840
Obsolete
Photo IC Sensors PHOTO IC SCHMITT-TRIGGER
Datasheet
SFH 5840 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photo IC Sensors | |
| Fall Time | 100 ns | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 4 V to 18 V | |
| Package / Case | TO-18 | |
| Pd - Power Dissipation | 175 mW | |
| Product Type | Photo IC Sensors | |
| Rise Time | 100 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | Q62702P5116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?