Reference Only
SFH 5712-2/3
Obsolete
Ambient Light Sensors Ambient Light Sensor
Datasheet
SFH 5712-2/3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Ambient Light Sensors | |
| Minimum Operating Temperature | - 15 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3 V | |
| Package / Case | 2.2 mm x 2.2 mm | |
| Peak Wavelength | 500 nm | |
| Product Type | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | High Accuracy Ambient Light Sensor with I2C Bus Interface | |
| Part # Aliases | Q65110A8485 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?