
SFH 5711-2/3 R33
Ambient Light Sensors
Datasheet
SFH 5711-2/3 R33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Ambient Light Sensors | |
| Package / Case | 2.8 mm x 2.2 mm x 1.1 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Fall Time | 180 us | |
| Half Intensity Angle Degrees | 85 deg | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 2.3 V to 5.5 V | |
| Peak Wavelength | 540 nm | |
| Product Type | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Rise Time | 50 us | |
| Subcategory | Optical Detectors & Sensors | |
| Type | High Accuracy Ambient Light Sensors | |
| Part # Aliases | Q65112A2568 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?