SFH 5110-36 ams OSRAM

SFH 5110-36

Obsolete
Infrared Receivers IR RECEIVER SIDELOOKER

Manufacturer:

Mfr Part:
SFH 5110-36

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Receivers
Carrier Frequency36 kHz
Transmission Distance30 m
Minimum High Level Output Voltage4 V
Output Current3 mA
Operating Supply Voltage4.5 V to 5.5 V
Operating Supply Current1.3 mA
Pd - Power Dissipation50 mW
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 75 C
Package / CaseSide Looker
Product TypeIR Receivers
SubcategoryInfrared Data Communications
Part # AliasesQ62702P5090

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?