
SFH 5110-33
Obsolete
Infrared Receivers IR RECEIVER SIDELOOKER
Datasheet
SFH 5110-33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Receivers | |
| Carrier Frequency | 33 kHz | |
| Transmission Distance | 30 m | |
| Minimum High Level Output Voltage | 4 V | |
| Output Current | 3 mA | |
| Operating Supply Voltage | 4.5 V to 5.5 V | |
| Operating Supply Current | 1.3 mA | |
| Pd - Power Dissipation | 50 mW | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 75 C | |
| Package / Case | Side Looker | |
| Height | 6.1 mm | |
| Length | 6.1 mm | |
| Product Type | IR Receivers | |
| Subcategory | Infrared Data Communications | |
| Width | 5.1 mm | |
| Part # Aliases | Q62702P5089 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?