Reference Only

SFH 484

Obsolete
Infrared Emitters Infrared 880nm HALF ANGLE +/-8DEG

Manufacturer:

Mfr Part:
SFH 484

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength880 nm
Radiant Intensity100 mW/sr
Beam Angle16 deg
If - Forward Current100 mA
Vf - Forward Voltage1.5 V
Power Rating200 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseT-1 3/4 (5 mm)
Fall Time500 ns
Height9 mm
Illumination ColorInfrared
Length5.9 mm
Lens Dimensions5 mm
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
Rise Time600 ns
SubcategoryInfrared Data Communications
Viewing Angle16 deg
Vr - Reverse Voltage5 V
Width5.1 mm
Part # AliasesQ62703Q1092

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?