Reference Only
SFH 4751
Obsolete
Infrared Emitters Infrared, 940nm 900mW/sr, 1A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Fall Time | 10 ns | |
| If - Forward Current | 1 A | |
| Illumination Color | Infrared | |
| Lens Shape | Dome | |
| Power Rating | 3.1 W | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 10 ns | |
| Series | IR OSTAR | |
| Subcategory | Infrared Data Communications | |
| Vf - Forward Voltage | 9.8 V | |
| Part # Aliases | Q65110A8867 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?