Reference Only

SFH 4730

Obsolete
Infrared Emitters Infrared 850 nm HALF ANGLE +/-60DEG

Manufacturer:

Mfr Part:
SFH 4730

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
If - Forward Current1 A
Vf - Forward Voltage15.5 V
Illumination ColorInfrared
Lens Dimensions5.5 mm x 2.2 mm
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Part # AliasesQ65110A5452

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?