Reference Only

SFH 4727AS-EBFA-1113-R33

End of Life
Infrared Emitters

Manufacturer:

Mfr Part:
SFH 4727AS-EBFA-1113-R33

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Radiant Intensity1150 mW/sr
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Illumination ColorInfrared
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle50 deg

Export and Environmental Classification

AttributeDescription
HTS8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?