Reference Only
SFH 4727AS-EBFA-11
Not Recommended for New Designs
Infrared Emitters
Datasheet
SFH 4727AS-EBFA-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 3.75 mm x 3.75 mm x 2.66 mm | |
| Series | SFH 4727AS | |
| Packaging | Reel | |
| Beam Angle | 50 deg | |
| Fall Time | 15 ns | |
| If - Forward Current | 1 A | |
| Illumination Color | Infrared | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | IR Emitters (IR LEDs) | |
| Radiant Intensity | 1400 mW/sr | |
| Rise Time | 12 ns | |
| Subcategory | Infrared Data Communications | |
| Tradename | OSLON | |
| Vf - Forward Voltage | 4.1 V | |
| Viewing Angle | 25 deg | |
| Wavelength | 950 nm | |
| Part # Aliases | Q65113A6453 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?