Reference Only

SFH 4726AS-BBCB-11

End of Life
Infrared Emitters

Manufacturer:

Mfr Part:
SFH 4726AS-BBCB-11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength950 nm
Radiant Intensity450 mW/sr
Beam Angle150 deg
If - Forward Current1 A
Vf - Forward Voltage3.2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case3.75 mm x 3.75 mm x 1.51 mm
PackagingReel
Fall Time15 ns
Illumination ColorInfrared
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4726AS
SubcategoryInfrared Data Communications
TradenameOSLON
Viewing Angle75 deg
Part # AliasesQ65113A6461

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?