Reference Only
SFH 47267CS A01-CB1DA1
New Product
Infrared Emitters - High Power .
Datasheet
SFH 47267CS A01-CB1DA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters - High Power | |
| Fall Time | 11 ns | |
| If - Forward Current | 5 A | |
| Illumination Color | Infrared | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | IR Emitters (IR LEDs) | |
| Radiant Intensity | 355 mW/sr, 450 mW/sr | |
| Rise Time | 10 ns | |
| Subcategory | Infrared Data Communications | |
| Tradename | OSLON | |
| Vf - Forward Voltage | 3.25 V | |
| Viewing Angle | 55 deg | |
| Wavelength | 950 nm | |
| Part # Aliases | Q65115A2813 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $1,224.00 | |
| $1.91 | $2,292.00 | |
| $1.83 | $4,392.00 | |
| $1.79 | $8,592.00 |
Need more?