Reference Only

SFH 4725CS A01-EA2EB2

New Product
Infrared Emitters - High Power .

Manufacturer:

Mfr Part:
SFH 4725CS A01-EA2EB2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters - High Power
Fall Time11 ns
If - Forward Current5 A
Illumination ColorInfrared
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeIR Emitters (IR LEDs)
Radiant Intensity800 mW/sr, 1000 mW/sr
Rise Time10 ns
SubcategoryInfrared Data Communications
TradenameOSLON
Vf - Forward Voltage3.25 V
Viewing Angle40 deg
Wavelength950 nm
Part # AliasesQ65115A2816

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.02$1,212.00
$1.93$2,316.00
$1.85$4,440.00
$1.76$8,448.00
Need more?