Reference Only

SFH 4725AS-DBEB-1113 REEL

Not Recommended for New Designs
Infrared Emitters

Manufacturer:

Mfr Part:
SFH 4725AS-DBEB-1113 REEL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
SeriesSFH 4725AS
Beam Angle80 deg
Fall Time15 ns
If - Forward Current1 A
Illumination ColorInfrared
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Package / Case3.75 mm x 3.75 mm x 2.29 mm
Product TypeIR Emitters (IR LEDs)
Radiant Intensity1120 mW/sr
Rise Time12 ns
SubcategoryInfrared Data Communications
TradenameOSLON
Vf - Forward Voltage3.2 V
Viewing Angle40 deg
Wavelength950 nm
Part # AliasesQ65113A6466

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?