Reference Only

SFH 4722BS A01-FA1FB1

New Product
Infrared Emitters - High Power .

Manufacturer:

Mfr Part:
SFH 4722BS A01-FA1FB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters - High Power
SeriesSFH 472XXBS A01
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesSFH 472XXBS A01
PackagingReel
Fall Time11 ns
If - Forward Current1 A
Illumination ColorInfrared
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeIR Emitters (IR LEDs)
Radiant Intensity1320 mW/sr
Rise Time10 ns
SubcategoryInfrared Data Communications
TradenameOSLON
Vf - Forward Voltage2.65 V
Wavelength950 nm
Part # AliasesQ65113A8899

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.96$1,176.00
$1.79$2,148.00
$1.75$4,200.00
Need more?