Reference Only

SFH 4714B R33

Infrared Emitters .

Manufacturer:

Mfr Part:
SFH 4714B R33

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity190 mW/sr
Beam Angle150 deg
If - Forward Current1 A, 2 A
Vf - Forward Voltage1.6 V
Power Rating2.1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseSMD-3
PackagingReel
Fall Time13 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time13 ns
SeriesSFH 4714B
SubcategoryInfrared Data Communications
Viewing Angle150 deg
Part # AliasesSFH 4714B Q65113A4978

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.742$2,226.00
$0.729$4,374.00
$0.717$6,453.00
Need more?