Reference Only
SFH 4713B R33
Infrared Emitters .
Datasheet
SFH 4713B R33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 850 nm | |
| Radiant Intensity | 505 mW/sr | |
| Beam Angle | 80 deg | |
| If - Forward Current | 1 A, 2 A | |
| Vf - Forward Voltage | 1.6 V | |
| Power Rating | 2.1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SMD-3 | |
| Packaging | Reel | |
| Fall Time | 13 ns | |
| Illumination Color | Infrared | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 13 ns | |
| Series | SFH 4713B | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 80 deg | |
| Part # Aliases | SFH 4713B Q65113A4971 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.742 | $2,226.00 | |
| $0.729 | $4,374.00 | |
| $0.717 | $6,453.00 |
Need more?