Reference Only
SFH 4713B
New Product
Infrared Emitters .
Datasheet
SFH 4713B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Packaging | Reel | |
| Series | SFH 4713B | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| If - Forward Current | 1 A | |
| Illumination Color | Infrared | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Radiant Intensity | 505 mW/sr | |
| Subcategory | Infrared Data Communications | |
| Vf - Forward Voltage | 1.6 V | |
| Viewing Angle | 80 deg | |
| Part # Aliases | Q65113A4970 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $486.00 | |
| $0.79 | $948.00 | |
| $0.78 | $1,872.00 | |
| $0.76 | $3,648.00 |
Need more?