Reference Only
SFH 4710
Obsolete
Infrared Emitters Infrared 850nm 63mW/sr, 500mA
Datasheet
SFH 4710 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 850 nm | |
| Radiant Intensity | 63 mW/sr | |
| Beam Angle | 65 deg | |
| If - Forward Current | 500 mA | |
| Vf - Forward Voltage | 1.6 V | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | -+ 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | SMD-2 | |
| Packaging | Reel | |
| Fall Time | 15 ns | |
| Height | 0.8 mm | |
| Illumination Color | Infrared | |
| Length | 1.6 mm | |
| Lens Shape | Rectangular | |
| Moisture Sensitive | Yes | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 2 | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 11 ns | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 65 deg | |
| Vr - Reverse Voltage | 1 V | |
| Width | 1.2 mm | |
| Part # Aliases | Q65111A4763 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?