Reference Only

SFH 4656

End of Life
Infrared Emitters

Manufacturer:

Mfr Part:
SFH 4656

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength860 nm
Radiant Intensity60 mW/sr
Beam Angle20 deg
If - Forward Current70 mA
Vf - Forward Voltage1.6 V
Power Rating140 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseSide Looker
QualificationAEC-Q101
Fall Time12 ns
Height2.25 mm
Illumination ColorInfrared
Length3.1 mm
Lens AppearanceClear
Lens ShapeCone
Peak Solder Temperature+ 260 C
Pin Count2
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SubcategoryInfrared Data Communications
Viewing Angle20 deg
Vr - Reverse Voltage5 V
Width1.6 mm
Part # AliasesQ65110A8395 SFH 4656

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?