Reference Only

SFH 4558 E9548

Infrared Emitters .

Manufacturer:

Mfr Part:
SFH 4558 E9548

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity350 mW/sr
Beam Angle20 deg
If - Forward Current100 mA, 1 A
Vf - Forward Voltage1.7 V
Power Rating200 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseSMR
PackagingReel
Fall Time12 ns
Illumination ColorInfrared
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSMR
SubcategoryInfrared Data Communications
Viewing Angle20 deg
Part # AliasesQ65112A8626

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.472$472.00
$0.443$886.00
$0.422$2,110.00
$0.39$3,900.00
$0.365$9,125.00
Need more?