Reference Only

SFH 4554 AN18

Infrared Emitters .

Manufacturer:

Mfr Part:
SFH 4554 AN18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength850 nm
Radiant Intensity550 mW/sr
Beam Angle20 deg
If - Forward Current100 mA, 1 A
Vf - Forward Voltage1.7 V
Power Rating200 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseT-1 3/4 (5 mm)
Fall Time12 ns
Illumination ColorInfrared
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesT1 3/4 (plastics 5mm)
SubcategoryInfrared Data Communications
Viewing Angle20 deg
Part # AliasesQ65111A8007

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.292$438.00
$0.287$6,888.00
Need more?