Reference Only

SFH 4542

Infrared Emitters .

Manufacturer:

Mfr Part:
SFH 4542

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength940 nm
Radiant Intensity230 mW/sr
Beam Angle20 deg
If - Forward Current100 mA, 1 A
Vf - Forward Voltage1.5 V
Power Rating200 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseSMR
QualificationAEC-Q101
PackagingReel
Fall Time12 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4542
SubcategoryInfrared Data Communications
Viewing Angle20 deg
Part # AliasesQ65110A8093 SFH 4542 Q65110A8093

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.422$422.00
$0.396$792.00
$0.377$1,885.00
$0.349$3,490.00
$0.326$8,150.00
Need more?