Reference Only

SFH 4350-BWCW

End of Life
Infrared Emitters

Manufacturer:

Mfr Part:
SFH 4350-BWCW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength850 nm
Radiant Intensity200 mW/sr
Beam Angle26 deg
If - Forward Current100 mA, 1 A
Vf - Forward Voltage1.5 V
Power Rating180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseT-1 (3 mm)
PackagingBulk
Fall Time12 ns
Illumination ColorInfrared
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesT1 (plastics 3mm)
SubcategoryInfrared Data Communications
Viewing Angle26 deg
Part # AliasesQ65115A0001

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?