Reference Only

SFH 4249

End of Life
Infrared Emitters

Manufacturer:

Mfr Part:
SFH 4249

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity50 mW/sr
Beam Angle50 deg
If - Forward Current100 mA, 1 A
Vf - Forward Voltage1.5 V
Power Rating180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CasePLCC-4
QualificationAEC-Q101
PackagingReel
Fall Time12 ns
Height3.8 mm
Illumination ColorInfrared
Length3.2 mm
Lens Dimensions2.6 mm
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4249
SubcategoryInfrared Data Communications
TradenameTOPLED
Viewing Angle50 deg
Vr - Reverse Voltage5 V
Width2.8 mm
Part # AliasesQ65110A7519 SFH 4249 Q65110A7519

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?