Reference Only
SFH 41847BS-CA2DA1-13
New Product
Infrared Emitters .
Datasheet
SFH 41847BS-CA2DA1-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 950 nm | |
| Radiant Intensity | 380 mW/sr | |
| If - Forward Current | 2 A | |
| Vf - Forward Voltage | 2.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Fall Time | 16 ns | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 9 ns | |
| Series | SFH 41847BS | |
| Subcategory | Infrared Data Communications | |
| Tradename | OSLON | |
| Part # Aliases | Q65113A9144 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $3,150.00 | |
| $1.04 | $6,240.00 | |
| $1.02 | $9,180.00 |
Need more?