Reference Only

SFH 4181BS-DB2EA2-13

Infrared Emitters .

Manufacturer:

Mfr Part:
SFH 4181BS-DB2EA2-13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity765 mW/sr
Beam Angle70 deg
If - Forward Current1 A, 2 A
Vf - Forward Voltage2.8 V
Power Rating3.6 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Package / Case0606 (1616 metric)
PackagingReel
Fall Time11.5 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4181BS
SubcategoryInfrared Data Communications
TradenameOSLON
Viewing Angle70 deg
Part # AliasesQ65113A8779

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.09$2,180.00
$1.01$4,040.00
$0.99$9,900.00
Need more?