SFH 4181BS ams OSRAM

SFH 4181BS

End of Life
Infrared Emitters

Manufacturer:

Mfr Part:
SFH 4181BS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity765 mW/sr
Beam Angle70 deg
If - Forward Current1 A, 2 A
Vf - Forward Voltage2.8 V
Power Rating3.6 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Package / Case0606 (1616 metric)
PackagingReel
Fall Time11.5 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 4181BS
SubcategoryInfrared Data Communications
Viewing Angle70 deg
Part # AliasesSFH 4181BS-DB2EA2-11-R18 Q65113A4987

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?