SFH 415 U E9191 ams OSRAM

SFH 415 U E9191

Obsolete
Infrared Emitters Infrared 950nm

Manufacturer:

Mfr Part:
SFH 415 U E9191

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength950 nm
Radiant Intensity600 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage1.5 V
Power Rating165 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseT-1 3/4 (5 mm)
Height9 mm
Illumination ColorInfrared
Length5.9 mm
Lens Dimensions5.1 mm x 5.1 mm x 7.8 mm
Lens ShapeCircular
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle17 deg
Vr - Reverse Voltage5 V
Width5.9 mm
Part # AliasesQ62702P1775

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?