Reference Only
SFH 4059R-RS
Infrared Emitters .
Datasheet
SFH 4059R-RS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Radiant Intensity | 100 mW/sr | |
| If - Forward Current | 70 mA | |
| Vf - Forward Voltage | 1.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Illumination Color | Infrared | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Series | SFH 4059R | |
| Subcategory | Infrared Data Communications | |
| Tradename | CHIPLED | |
| Viewing Angle | 20 deg | |
| Part # Aliases | Q65112A2935 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.305 | $610.00 | |
| $0.297 | $1,188.00 | |
| $0.287 | $2,870.00 | |
| $0.283 | $6,792.00 |
Need more?