Reference Only

SFH 4058

Obsolete
Infrared Emitters Infrared 850nm 15mW @ 70mA

Manufacturer:

Mfr Part:
SFH 4058

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Beam Angle40 deg
Fall Time12 ns
If - Forward Current70 mA
Illumination ColorInfrared
Lens ShapeCircular
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Power Rating140 mW
Product TypeIR Emitters (IR LEDs)
Radiant Intensity15 mW/sr
Rise Time12 ns
SubcategoryInfrared Data Communications
Vf - Forward Voltage1.6 V
Viewing Angle40 deg
Wavelength850 nm
Part # AliasesQ65110A9218

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?