Reference Only

SFH 4049BR

New Product
Infrared Emitters .

Manufacturer:

Mfr Part:
SFH 4049BR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength950 nm
Radiant Intensity205 mW/sr
Beam Angle16 deg
If - Forward Current70 mA
Vf - Forward Voltage1.4 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case1206 (3216 metric)
PackagingReel
Fall Time12 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SeriesSFH 404XB
SubcategoryInfrared Data Communications
TradenameChip LED
Viewing Angle8 deg
Part # AliasesQ65115A3275

Export and Environmental Classification

AttributeDescription
HTS8541410090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.78$5,560.00
Need more?