Reference Only
SFH 4049B
New Product
Infrared Emitters .
Datasheet
SFH 4049B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 950 nm | |
| Radiant Intensity | 205 mW/sr | |
| Beam Angle | 16 deg | |
| If - Forward Current | 70 mA | |
| Vf - Forward Voltage | 1.4 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 1206 (3216 metric) | |
| Packaging | Reel | |
| Fall Time | 12 ns | |
| Illumination Color | Infrared | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 12 ns | |
| Series | SFH 404XB | |
| Subcategory | Infrared Data Communications | |
| Tradename | Chip LED | |
| Viewing Angle | 8 deg | |
| Part # Aliases | Q65115A3274 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $5,040.00 |
Need more?