Reference Only

SFH 4046

Obsolete
Infrared Emitters Infrared, 940nm

Manufacturer:

Mfr Part:
SFH 4046

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity30 mW/sr
If - Forward Current70 mA
Vf - Forward Voltage1.6 V
Power Rating140 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case1206 (3216 metric)
PackagingReel
Fall Time12 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SubcategoryInfrared Data Communications
Viewing Angle44 deg
Part # AliasesQ65111A0541

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?