Reference Only
SFH 4045N R33
Infrared Emitters - High Power .
Datasheet
SFH 4045N R33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters - High Power | |
| Packaging | Reel | |
| Product Type | IR Emitters (IR LEDs) | |
| Series | Chip LED w lens | |
| Subcategory | Infrared Data Communications | |
| Part # Aliases | Q65111A4265 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.193 | $1,737.00 | |
| $0.189 | $3,402.00 |
Need more?