Reference Only
SFH 4030-PQ
End of Life
Infrared Emitters
Datasheet
SFH 4030-PQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Illumination Color | Infrared | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | IR Emitters (IR LEDs) | |
| Radiant Intensity | 6 mW/sr | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 140 deg | |
| Part # Aliases | Q65113A0155 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?