Reference Only
SFH 3711-2/3
End of Life
Phototransistors
Datasheet
SFH 3711-2/3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Phototransistors | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Collector-Emitter Breakdown Voltage | 5.5 V | |
| Collector-Emitter Saturation Voltage | 130 mV | |
| Collector- Emitter Voltage VCEO Max | 5.5 V | |
| Dark Current | 3 nA | |
| Maximum On-State Collector Current | 20 mA | |
| Peak Wavelength | 570 nm | |
| Product Type | Phototransistors | |
| Product | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Silicon NPN Transistor | |
| Wavelength | 570 nm | |
| Part # Aliases | Q65111A3533 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?