SFH 3600 -3/4 ams OSRAM

SFH 3600 -3/4

Obsolete
Phototransistors OSRAM LED

Manufacturer:

Mfr Part:
SFH 3600 -3/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhototransistors
Package / CaseMIDLED
Peak Wavelength990 nm
Maximum On-State Collector Current15 mA
Collector- Emitter Voltage VCEO Max35 V
Dark Current50 nA
Rise Time45 us, 75 us
Fall Time45 us, 75 us
Pd - Power Dissipation130 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Half Intensity Angle Degrees20 deg
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeChip

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?