
SFH 3401-2/3-Z
Obsolete
Phototransistors PHOTOTRANSISTOR
Datasheet
SFH 3401-2/3-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Phototransistors | |
| Collector- Emitter Voltage VCEO Max | 70 V | |
| Dark Current | 200 nA | |
| Fall Time | 24 us, 34 us | |
| Maximum On-State Collector Current | 50 mA | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Pd - Power Dissipation | 120 mW | |
| Peak Wavelength | 850 nm | |
| Product Type | Phototransistors | |
| Rise Time | 24 us, 34 us | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Chip | |
| Part # Aliases | Q65110A2644 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?