Reference Only

SFH 3201-2/3-Z

Obsolete
Phototransistors PHOTOTRANSISTOR

Manufacturer:

Mfr Part:
SFH 3201-2/3-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhototransistors
TypeChip
PackagingReel
Collector- Emitter Voltage VCEO Max70 V
Dark Current200 nA
Fall Time24 us, 34 us
Maximum On-State Collector Current50 mA
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Package / CaseSMT
Pd - Power Dissipation120 mW
Peak Wavelength850 nm
Product TypePhototransistors
QualificationAEC-Q100
Rise Time24 us, 34 us
SubcategoryOptical Detectors & Sensors
Part # AliasesQ65110A2479

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?