Reference Only

SFH 320 FA-4

Phototransistors .

Manufacturer:

Mfr Part:
SFH 320 FA-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhototransistors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesSFH 320 FA
Moisture SensitiveYes
PackagingReel
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TradenameTOPLED
Part # AliasesQ65110A1836 SFH 320 FA-4 Q65110A1836

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.248$496.00
$0.228$912.00
$0.212$2,120.00
$0.211$5,064.00
Need more?