Reference Only

SFH 320 FA-3/4 R33-Z

Phototransistors .

Manufacturer:

Mfr Part:
SFH 320 FA-3/4 R33-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhototransistors
ProductPhototransistors
Package / CasePLCC-2
Mounting StyleSMD/SMT
Peak Wavelength980 nm
Maximum On-State Collector Current15 mA
Collector- Emitter Voltage VCEO Max35 V
Collector-Emitter Breakdown Voltage35 V
Collector-Emitter Saturation Voltage150 mV
Dark Current1 nA
Rise Time7 us
Fall Time7 us
Pd - Power Dissipation165 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesTOPLED
PackagingReel
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TradenameTOPLED
TypeSilicon NPN
Wavelength980 nm
Part # AliasesQ65110A2508

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.209$1,672.00
$0.194$4,656.00
Need more?