Reference Only

SFH 320

Phototransistors .

Manufacturer:

Mfr Part:
SFH 320

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhototransistors
ProductPhototransistors
Package / CasePLCC-2
Mounting StyleSMD/SMT
Peak Wavelength980 nm
Maximum On-State Collector Current15 mA
Collector- Emitter Voltage VCEO Max35 V
Collector-Emitter Breakdown Voltage35 V
Collector-Emitter Saturation Voltage150 mV
Dark Current1 nA
Rise Time7 us
Fall Time7 us
Pd - Power Dissipation165 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesSFH 320
Moisture SensitiveYes
PackagingReel
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TradenameTOPLED
TypeSilicon NPN
Wavelength980 nm
Part # AliasesQ65110A2471 SFH 320 Q65110A2471

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.21$420.00
$0.195$780.00
$0.182$1,820.00
$0.168$4,032.00
Need more?