Reference Only
SFH 303 FA
Obsolete
Phototransistors PHOTOTRANSISTOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Phototransistors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Collector-Emitter Breakdown Voltage | 35 V | |
| Collector-Emitter Saturation Voltage | 150 mV | |
| Collector- Emitter Voltage VCEO Max | 35 V | |
| Dark Current | 50 nA | |
| Light Current | 1 mA | |
| Maximum On-State Collector Current | 50 mA | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 3/4 | |
| Pd - Power Dissipation | 200 mW | |
| Peak Wavelength | 990 nm | |
| Product Type | Phototransistors | |
| Product | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Silicon NPN Phototransistor | |
| Wavelength | 990 nm | |
| Part # Aliases | Q62702P0958 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?